
32-bit Arm Cortex-M4 microcontroller featuring a 168MHz CPU with DSP and FPU capabilities. Includes 512KB Flash memory, 192KB RAM, and an ART Accelerator for enhanced performance. Offers extensive connectivity with I2C, SPI, CAN, I2S, UART, USB, Ethernet, and USART interfaces. Equipped with 82 programmable I/Os, 14 timers/counters, and integrated PWM and watchdog timer peripherals. Operates within a 1.8V to 3.6V supply voltage range and a -40°C to 85°C temperature range, housed in an LQFP package.
Stmicroelectronics STM32F417VET6 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 168MHz |
| Interface | I2C, SPI, CAN, I2S, UART, USB, Ethernet, USART |
| Lead Free | Lead Free |
| Max Frequency | 168MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.8V |
| Number of I/Os | 82 |
| Number of Programmable I/O | 82 |
| Number of Timers/Counters | 14 |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | PWM, I2C |
| Radiation Hardening | No |
| RAM Size | 192KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STM32F4 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32F417VET6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
