
32-bit RISC microcontroller featuring an Arm Cortex-M4 core with DSP and FPU, operating at up to 168 MHz. Includes 1 Mbyte of Flash memory and 200 Kbytes of RAM, supported by an ART Accelerator for enhanced performance. Equipped with Ethernet, FSMC, and hardware crypto acceleration, this industrial-grade component offers 82 I/O lines and a 100-terminal S-PQFP-G100 package. Supports PWM, ADC, DAC, and DMA channels, with a supply voltage range of 1.8V to 3.6V and an operating temperature range of -40°C to 105°C.
Stmicroelectronics STM32F417VGT7 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 117 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 26 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 82 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 168 |
| ROM Programmability | FLASH |
| ROM (words) | 1048576 |
| RAM (bytes) | 200704 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32F417VGT7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.