The STM32F423CHU3 is a 32-bit microcontroller with a nominal supply voltage of 3V and operating range of 1.8V to 3.6V. It features a maximum clock frequency of 26MHz and 36 I/O lines. The device is a quad-terminal package with dimensions of 7mm in width and length. It includes peripherals such as PWM channels, an analog-to-digital converter, and DMA channels.
Stmicroelectronics STM32F423CHU3 technical specifications.
| Number of Terminals | 48 |
| Terminal Position | QUAD |
| Width | 7 |
| Length | 7 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 26 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 36 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 100 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32F423CHU3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.