
32-bit RISC microcontroller featuring an Arm Cortex-M4 core with DSP and FPU capabilities, operating at up to 100 MHz. Includes 1.5 MByte of Flash memory, ART Accelerator, DFSDM, and AES hardware acceleration. Offers 36 I/O lines, 48 terminals in a QUAD package (7x7 mm), and supports a wide supply voltage range from 1.8V to 3.6V. Features include PWM channels, ADC, and DMA channels for versatile application development.
Stmicroelectronics STM32F423CHU6 technical specifications.
| Number of Terminals | 48 |
| Terminal Position | QUAD |
| Width | 7 |
| Length | 7 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 26 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 36 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 100 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32F423CHU6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.