The STM32F423MHY3TR is a 32-bit microcontroller with a maximum clock frequency of 26MHz, operating within a supply voltage range of 3.1V to 3.6V. It features 60 I/O lines and 81 terminals, with a 32-bit architecture and RISC uPs/uCs/Peripheral ICs. The device is available in a 81-pin VFBGA package, with a width of 3.7594mm and a length of 4.4084mm. The microcontroller includes PWM channels and has an ADC and DMA channels.
Stmicroelectronics STM32F423MHY3TR technical specifications.
| Number of Terminals | 81 |
| Terminal Position | BOTTOM |
| Width | 3.7594 |
| Length | 4.4084 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 26 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 60 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 100 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32F423MHY3TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.