The STM32F423VHT6TR is a 32-bit microcontroller with a maximum clock frequency of 26MHz and a supply voltage range of 1.8V to 3.6V. It features 81 I/O lines and includes peripherals such as PWM channels, ADC, and DMA channels. The device is packaged in a quad package with a width and length of 14mm. It is suitable for use in a variety of applications requiring a high level of processing power and flexibility.
Stmicroelectronics STM32F423VHT6TR technical specifications.
| Number of Terminals | 100 |
| Terminal Position | QUAD |
| Width | 14 |
| Length | 14 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 26 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 81 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 100 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32F423VHT6TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.