The STM32F423ZHJ6 is a 32-bit RISC microcontroller with a maximum supply voltage of 3.6V and a maximum clock frequency of 26MHz. It features 114 I/O lines and is available in a 144-pin VFBGA package. The device supports PWM channels, ADC, and DMA channels. Operating temperature range is not specified.
Stmicroelectronics STM32F423ZHJ6 technical specifications.
| Number of Terminals | 144 |
| Terminal Position | BOTTOM |
| Width | 10 |
| Length | 10 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 26 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 114 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 100 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32F423ZHJ6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.