32-bit RISC microcontroller featuring an Arm Cortex-M4 core with DSP and FPU, operating at up to 180 MHz. Includes 1 Mbyte of FLASH memory and 262 Kbytes of RAM, supported by an ART Accelerator and Chrom-ART Accelerator. Offers 130 I/O lines, 32-bit external data bus, 24-bit address bus, and a clock frequency up to 26 MHz. This industrial-grade component operates between -40°C and 105°C, with a supply voltage range of 1.7V to 3.6V. Features include PWM, ADC, DMA, and DAC capabilities, housed in a 169-terminal S-PBGA package.
Sign in to ask questions about the Stmicroelectronics STM32F427AGH6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32F427AGH6 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 169 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B169 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 140 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 26 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 130 |
| External Data Bus Width | 32 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 180 |
| ROM Programmability | FLASH |
| ROM (words) | 1048576 |
| RAM (bytes) | 262144 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32F427AGH6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.