High-performance 32-bit RISC microcontroller featuring an Arm Cortex-M4 core with DSP and FPU capabilities. Operates at up to 180 MHz with ART Accelerator and Chrom-ART Accelerator for enhanced graphics. Includes 1 Mbyte of Flash memory, 266240 bytes of RAM, and 140 I/O lines. Supports an external 32-bit data bus and 26-bit address bus. Industrial temperature grade (-40°C to 85°C) with a 201-terminal S-PBGA package.
Sign in to ask questions about the Stmicroelectronics STM32F427IGH6TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32F427IGH6TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 201 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B201 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 123 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 26 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 140 |
| External Data Bus Width | 32 |
| Address Bus Width | 26 |
| Bit Size | 32 |
| Speed | 180 |
| ROM Programmability | FLASH |
| ROM (words) | 1048576 |
| RAM (bytes) | 266240 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Eccn Code | 3A991.A.2 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32F427IGH6TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.