32-bit RISC microcontroller featuring an ARM Cortex-M4 core with DSP and FPU, operating at up to 180 MHz. Includes 2 Mbytes of FLASH memory and 266 Kbytes of RAM, supported by ART and Chrom-ART accelerators. Offers 140 I/O lines, 32-bit external data bus, 26-bit address bus, and a 176-terminal S-PQFP-G176 package. Supports PWM, ADC, DAC, and DMA functionality, with an industrial temperature grade (-40°C to 85°C) and a nominal supply voltage of 3.3V.
Stmicroelectronics STM32F427IIT6TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 176 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G176 |
| Width | 24 |
| Length | 24 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 123 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 26 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 140 |
| External Data Bus Width | 32 |
| Address Bus Width | 26 |
| Bit Size | 32 |
| Speed | 180 |
| ROM Programmability | FLASH |
| ROM (words) | 2097152 |
| RAM (bytes) | 266240 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Eccn Code | 3A001.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32F427IIT6TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.