
32-bit ARM Cortex-M4 microcontroller featuring a 180MHz CPU with DSP and FPU capabilities, 2MB Flash memory, and 256KB RAM. This advanced MCU offers a high data rate of 480Mbps and supports a wide range of interfaces including I2C, SPI, USB, CAN, Ethernet, and more. Integrated peripherals include 16 ADC channels, 14 timers, DMA, and a watchdog timer. The component is housed in an LQFP package, operates within a 1.8V to 3.6V supply voltage range, and is RoHS compliant.
Stmicroelectronics STM32F427VIT6 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Data Rate | 480Mbps |
| Frequency | 168MHz |
| Height | 1.45mm |
| Interface | I2C, SPI, USB, CAN, IrDA, UART, USART, LIN, EBI/EMI, Ethernet, I2S |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Frequency | 180MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 2048KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Number of ADC Channels | 16 |
| Number of I/Os | 82 |
| Number of Programmable I/O | 82 |
| Number of Timers/Counters | 14 |
| Number of USB Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, I2C |
| Radiation Hardening | No |
| RAM Size | 256KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STM32 F4 |
| Watchdog Timer | Yes |
| Width | 14.2mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32F427VIT6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
