
The STM32F429BGT6 is an ARM-based 32-bit microcontroller with 168 I/Os and 1MB of FLASH memory. It operates over a temperature range of -40°C to 85°C and can be supplied with a voltage between 1.8V and 3.6V. The device features a range of interfaces, including I2C, SPI, USB, Ethernet, IrDA, UART, USART, and EBI/EMI. It also includes peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and watchdog timer. The microcontroller is packaged in a LQFP package and is RoHS compliant.
Stmicroelectronics STM32F429BGT6 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Interface | I2C, SPI, USB, Ethernet, IrDA, UART, USART, EBI/EMI |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1MB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Number of I/Os | 168 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, LCD |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32F429BGT6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
