
The 32F429IDISCOVERY helps you to discover the high-performance microcontrollers of the STM32 F4 series and to develop your applications easily. It offers everything required for beginners and experienced users to get started quickly. Based on the STM32F429ZIT6, it includes an ST-LINK/V2 embedded debug tool, a 2.4\" QVGA TFT LCD, an external 64-Mbit SDRAM, an ST MEMS gyroscope, a USB OTG micro-AB connector, LEDs and push-buttons.
Sign in to ask questions about the Stmicroelectronics STM32F429I-DISCO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32F429I-DISCO technical specifications.
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Evaluation Kit | Yes |
| Interface | USB |
| Lead Free | Lead Free |
| Number of Bits | 32 |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | STM32F4 |
| Debugger Interface | SWD connector |
| Power Supply Source | USB bus or external |
| External Supply Voltage | 3 or 5V |
| Display Type | QVGA TFT LCD |
| Display Size | 2.4" |
| External SDRAM | 64Mbit |
| Motion Sensor | L3GD20 ST MEMS 3-axis digital output gyroscope |
| LEDs | Six (LD1 USB communication, LD2 3.3V power-on, LD3/LD4 user, LD5/LD6 USB OTG status) |
| Push-buttons | Two (user and reset) |
| USB Connector | USB OTG micro-AB |
| Extension Header | LQFP144 I/Os |
| Software Support | STM32CubeF4 package, STSW-STM32138 for legacy Standard Libraries |
| Supported Operating Systems | Windows PC (XP, 7, 8) |
| Required Connectivity | USB type A to Mini-B cable |
| Development Toolchain | IAR EWARM (IAR Embedded Workbench®) |
| Development Toolchain | Keil® MDK-ARM TM |
| Development Toolchain | GCC-based IDE (ARM® Atollic® TrueSTUDIO®) |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32F429I-DISCO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
