
32-bit ARM Cortex-M4 microcontroller featuring a 180MHz CPU with DSP and FPU capabilities. This MCU offers 2MB of FLASH memory and 256KB of RAM, supported by an ART Accelerator and Chrom-ART Accelerator for enhanced graphics. It includes extensive peripherals such as FSMC, TFT interface, 14 timers, 82 I/Os, 3 ADCs with 24 channels, 2 DACs, and multiple communication interfaces including I2C, SPI, USB, CAN, Ethernet, and UART. Operating from 1.8V to 3.6V, this RoHS compliant component is housed in an LQFP package.
Stmicroelectronics STM32F429VIT6 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 180MHz |
| Height | 1.45mm |
| Interface | I2C, SPI, USB, CAN, IrDA, UART, USART, LIN, EBI/EMI, SDIO, Ethernet, I2S |
| Lead Free | Lead Free |
| Length | 14.2mm |
| Max Frequency | 180MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 465mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 2MB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Nominal Supply Current | 1.7uA |
| Number of A/D Converters | 3 |
| Number of ADC Channels | 24 |
| Number of Channels | 16 |
| Number of D/A Converters | 2 |
| Number of Ethernet Channels | 1 |
| Number of I/Os | 82 |
| Number of I2C Channels | 3 |
| Number of Programmable I/O | 82 |
| Number of SPI Channels | 6 |
| Number of Timers/Counters | 14 |
| Number of UART Channels | 4 |
| Number of USB Channels | 2 |
| Oscillator Type | Internal |
| Package Quantity | 540 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, LCD |
| Radiation Hardening | No |
| RAM Size | 256KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STM32 F4 |
| Watchdog Timer | Yes |
| Width | 14.2mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32F429VIT6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
