
32-bit ARM Cortex-M4 microcontroller featuring a 180MHz CPU, 2MB Flash memory, and 260KB RAM. Integrated ART Accelerator and Chrom-ART Accelerator enhance performance. Supports I2C, SPI, USB, Ethernet, CAN, and more interfaces. Operates from 1.8V to 3.6V with a maximum power dissipation of 513mW. Includes 140 I/Os, 14 timers/counters, and peripherals like DMA and PWM.
Stmicroelectronics STM32F437IIH6TR technical specifications.
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, USB, Ethernet, IrDA, UART, USART, EBI/EMI, CAN, LIN, I2S |
| Lead Free | Lead Free |
| Max Frequency | 180MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 513mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 2MB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Number of I/Os | 140 |
| Number of Programmable I/O | 140 |
| Number of Timers/Counters | 14 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, LCD |
| Radiation Hardening | No |
| RAM Size | 260KB |
| RoHS Compliant | Yes |
| Series | STM32F4 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32F437IIH6TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
