
32-bit ARM Cortex-M4 microcontroller featuring a 180MHz CPU with DSP and FPU capabilities. Includes 2MB Flash memory, 256KB RAM, and an ART Accelerator for enhanced performance. Offers extensive connectivity with I2C, SPI, USB, Ethernet, UART, CAN, and more. Equipped with 3 ADCs, 2 DACs, and 82 I/Os, along with peripherals like DMA and PWM. Packaged in LQFP for surface mounting, operating from 1.8V to 3.6V with a temperature range of -40°C to 85°C.
Stmicroelectronics STM32F437VIT6TR technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 180MHz |
| Interface | I2C, SPI, USB, Ethernet, IrDA, UART, USART, EBI/EMI, CAN, LIN |
| Lead Free | Lead Free |
| Max Frequency | 180MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 2MB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Nominal Supply Current | 1.7uA |
| Number of A/D Converters | 3 |
| Number of Channels | 16 |
| Number of D/A Converters | 2 |
| Number of I/Os | 82 |
| Number of I2C Channels | 3 |
| Number of SPI Channels | 4 |
| Number of UART Channels | 4 |
| Oscillator Type | Internal |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, LCD |
| RAM Size | 256KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STM32F4 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32F437VIT6TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
