
32-bit ARM Cortex-M4 microcontroller featuring a 180MHz CPU with DSP and FPU, 1MB FLASH memory, and 256KB RAM. Includes ART Accelerator, Chrom-ART Accelerator, FMC with SDRAM and TFT support, and hardware crypto. Offers extensive connectivity with I2C, SPI, USB, CAN, SDIO, UART, USART, Ethernet, LIN, EBI/EMI, and I2S interfaces. Equipped with 140 I/Os, 24 ADC channels, and 14 timers, operating from 1.8V to 3.6V within a -40°C to 85°C temperature range. Packaged in LQFP.
Sign in to ask questions about the Stmicroelectronics STM32F439IGT6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32F439IGT6 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 180MHz |
| Height | 1.45mm |
| Interface | I2C, SPI, USB, CAN, SDIO, UART, USART, Ethernet, IrDA, LIN, EBI/EMI, I2S |
| Length | 24.1mm |
| Max Frequency | 180MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 526mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 1MB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Number of ADC Channels | 24 |
| Number of Ethernet Channels | 1 |
| Number of I/Os | 140 |
| Number of I2C Channels | 3 |
| Number of Programmable I/O | 140 |
| Number of SPI Channels | 3 |
| Number of Timers/Counters | 14 |
| Number of UART Channels | 4 |
| Number of USB Channels | 2 |
| Oscillator Type | Internal |
| Package Quantity | 40 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, LCD |
| Radiation Hardening | No |
| RAM Size | 256KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STM32 F4 |
| Watchdog Timer | Yes |
| Width | 24.1mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32F439IGT6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
