
32-bit RISC microcontroller featuring an Arm Cortex-M4 core with DSP and FPU, operating at up to 180 MHz. Includes 256 Kbytes of FLASH memory and 131072 bytes of RAM, supported by an ART Accelerator and Dual QSPI for enhanced performance. Offers 50 I/O lines, 32-bit external data bus, 24-bit address bus, and a 64-terminal QUAD package (S-PQFP-G64) with dimensions of 10x10mm. Designed for industrial temperature grades (-40°C to 85°C) with a supply voltage range of 1.7V to 3.6V. Features include PWM channels, ADC, and DMA channels.
Stmicroelectronics STM32F446RCT6 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 115 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 50 |
| External Data Bus Width | 32 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 180 |
| ROM Programmability | FLASH |
| ROM (words) | 262144 |
| RAM (bytes) | 131072 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| Eccn Code | 3A991.A.2 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32F446RCT6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.