
32-bit RISC microcontroller featuring an Arm Cortex-M4 core with DSP and FPU, operating at a maximum clock frequency of 180 MHz. Includes 256 KB Flash memory, 131 KB RAM, and an ART Accelerator for enhanced performance. Equipped with 81 I/O lines, 32-bit external data bus, 24-bit address bus, and supports Dual QSPI. This industrial-grade component offers PWM channels, ADC, and DMA channels, with a supply voltage range of 1.7V to 3.6V and a maximum supply current of 115mA. Packaged in a 100-terminal S-PQFP-G100 (14x14mm) with an operating temperature range of -40°C to 85°C.
Stmicroelectronics STM32F446VCT6 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 115 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 81 |
| External Data Bus Width | 32 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 180 |
| ROM Programmability | FLASH |
| ROM (words) | 262144 |
| RAM (bytes) | 131072 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| Eccn Code | 3A991.A.2 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32F446VCT6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.