The STM32F469AGY6TR is a 32-bit RISC microcontroller with a maximum clock frequency of 26MHz and a supply voltage range of 1.8V to 3.6V. It features 114 I/O lines, a 32-bit external data bus, and a 26-bit address bus. The device includes PWM channels, an ADC, and DMA channels. It is packaged in a 169-pin VFBGA package.
Stmicroelectronics STM32F469AGY6TR technical specifications.
| Number of Terminals | 169 |
| Terminal Position | BOTTOM |
| Width | 7 |
| Length | 7 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 26 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 114 |
| External Data Bus Width | 32 |
| Address Bus Width | 26 |
| Bit Size | 32 |
| Speed | 180 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32F469AGY6TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.