32-bit RISC microcontroller featuring an Arm Cortex-M4 core with DSP and FPU, operating at up to 180 MHz. This advanced line MCU offers 2 Mbytes of FLASH memory and 393216 bytes of RAM, enhanced by ART Accelerator and Chrom-ART Accelerator. Connectivity includes FMC with SDRAM, Dual QSPI, TFT, MIPI-DSI, and hardware crypto, alongside 114 I/O lines. Designed for industrial temperature ranges (-40°C to 85°C), it operates from 1.7V to 3.6V supply voltage and includes PWM, ADC, DMA, and DAC peripherals. Packaged in a 168-terminal R-PBGA-B168 with dimensions of 4.891mm x 5.692mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics STM32F479AIY6TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 168 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B168 |
| Width | 4.891 |
| Length | 5.692 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 142 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 26 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 114 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 180 |
| ROM Programmability | FLASH |
| ROM (words) | 2097152 |
| RAM (bytes) | 393216 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Eccn Code | 5A992.C |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32F479AIY6TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.