The STM32F723ZCT6 is a 32-bit microcontroller with a nominal supply voltage of 3.3V and a maximum clock frequency of 26MHz. It features 112 I/O lines, a 16-bit external data bus, and a 26-bit address bus. The device has 144 terminals and a quad terminal position. It is available in an LFQFP package.
Stmicroelectronics STM32F723ZCT6 technical specifications.
| Number of Terminals | 144 |
| Terminal Position | QUAD |
| Width | 20 |
| Length | 20 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 26 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 112 |
| External Data Bus Width | 16 |
| Address Bus Width | 26 |
| Bit Size | 32 |
| Speed | 216 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32F723ZCT6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.