
The STM32F723ZEI6 is a 32-bit RISC microcontroller with a supply voltage of 3.3V and a maximum clock frequency of 26MHz. It features 112 I/O lines and a 16-bit external data bus. The device also includes a 26-bit address bus and a 32-bit bit size. It supports PWM channels and has both ADC and DMA channels available.
Stmicroelectronics STM32F723ZEI6 technical specifications.
| Number of Terminals | 144 |
| Terminal Position | BOTTOM |
| Width | 7 |
| Length | 7 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 26 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 112 |
| External Data Bus Width | 16 |
| Address Bus Width | 26 |
| Bit Size | 32 |
| Speed | 216 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32F723ZEI6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.