
32-bit RISC microcontroller featuring a 216 MHz Arm Cortex-M7 core with FPU and Art Accelerator for high-performance processing. Includes 512 KB Flash memory, 112 I/O lines, and 16-bit external data bus. Operates with a supply voltage range of 1.7V to 3.6V. Supports PWM channels, ADC, and DMA channels for versatile application integration. Housed in a 144-terminal QUAD package with dimensions of 20x20 mm.
Stmicroelectronics STM32F723ZET6 technical specifications.
| Number of Terminals | 144 |
| Terminal Position | QUAD |
| Width | 20 |
| Length | 20 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 26 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 112 |
| External Data Bus Width | 16 |
| Address Bus Width | 26 |
| Bit Size | 32 |
| Speed | 216 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32F723ZET6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.