32-bit RISC microcontroller featuring an Arm Cortex-M7 core operating at up to 216 MHz. This high-performance MCU integrates a Digital Signal Processor (DSP) with a Floating-Point Unit (FPU), Art Accelerator, and L1 cache for efficient signal processing. It offers 64 KB of Flash memory, 82 I/O lines, and 16-bit external data bus support. Additional capabilities include hardware cryptography, SDRAM interface, PWM channels, ADC, and DMA channels. The component is housed in a 100-terminal QUAD package with dimensions of 14x14 mm and operates within a supply voltage range of 1.7V to 3.6V.
Stmicroelectronics STM32F730Z8T6 technical specifications.
| Number of Terminals | 100 |
| Terminal Position | QUAD |
| Width | 14 |
| Length | 14 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 26 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 82 |
| External Data Bus Width | 16 |
| Address Bus Width | 8 |
| Bit Size | 32 |
| Speed | 216 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32F730Z8T6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.