The STM32F730Z8T6TR is a 32-bit microcontroller with a maximum clock frequency of 216 MHz. It features 112 I/O lines and a 32-bit external data bus. The device operates within a supply voltage range of 1.8 to 3.6 volts. It is available in a 144-pin quad package with a width and length of 20mm. The microcontroller includes peripherals such as PWM channels, ADC, and DMA channels.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 144 |
| Terminal Position | QUAD |
| Width | 20 |
| Length | 20 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 26 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 112 |
| External Data Bus Width | 32 |
| Address Bus Width | 26 |
| Bit Size | 32 |
| Speed | 216 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| REACH | Compliant |
| Military Spec | False |