
32-bit RISC microcontroller featuring a 216 MHz Arm Cortex-M7 core with DSP instructions and FPU. Includes 512 KB Flash, Art Accelerator, L1 cache, and SDRAM support. Offers 138 I/O lines, 32-bit external data bus, 26-bit address bus, and operates from 1.8V to 3.6V. Equipped with PWM channels, ADC, and DMA channels for versatile application development.
Sign in to ask questions about the Stmicroelectronics STM32F733IET6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32F733IET6 technical specifications.
| Number of Terminals | 176 |
| Terminal Position | QUAD |
| Width | 24 |
| Length | 24 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 26 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 138 |
| External Data Bus Width | 32 |
| Address Bus Width | 26 |
| Bit Size | 32 |
| Speed | 216 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32F733IET6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.