
High-performance 32-bit RISC microcontroller featuring an Arm Cortex-M7 core operating at up to 216 MHz. Includes a Digital Signal Processor (DSP) with Floating-Point Unit (FPU), Art Accelerator, and L1 cache for enhanced processing. Equipped with 1 Mbyte of FLASH memory, 168 I/O lines, and supports external SDRAM. This industrial-grade component offers a wide supply voltage range of 1.7V to 3.6V and operates between -40°C and 85°C. Features include multiple DMA channels, ADC, DAC, and PWM capabilities.
Sign in to ask questions about the Stmicroelectronics STM32F746NGH6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32F746NGH6 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 216 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B216 |
| Width | 13 |
| Length | 13 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 26 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 168 |
| External Data Bus Width | 32 |
| Address Bus Width | 26 |
| Bit Size | 32 |
| Speed | 216 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32F746NGH6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.