The STM32F746VEH6 is a 32-bit microcontroller with a maximum clock frequency of 216 MHz. It features 82 I/O lines and supports an 8-bit external data bus and a 24-bit address bus. The device has a 32-bit RISC architecture and includes peripherals such as PWM channels, an ADC, and DMA channels. The microcontroller operates within a supply voltage range of 1.7V to 3.6V. It is packaged in a TFBGA package type.
Stmicroelectronics STM32F746VEH6 technical specifications.
| Number of Terminals | 100 |
| Terminal Position | BOTTOM |
| Width | 8 |
| Length | 8 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 26 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 82 |
| External Data Bus Width | 8 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 216 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32F746VEH6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.