32-bit RISC microcontroller featuring an Arm Cortex-M7 core operating at up to 216 MHz. This MCU offers 512 KB of FLASH memory and 320 KB of RAM, enhanced with an Art Accelerator and L1 cache for high-performance processing. It includes a Digital Signal Processor (DSP) with a Floating-Point Unit (FPU) and supports external SDRAM. With 114 I/O lines, PWM channels, ADC, DAC, and DMA capabilities, this component is designed for demanding applications. Packaged in a 144-terminal S-PQFP-G144 (20x20mm) with an industrial temperature grade (-40°C to 85°C) and a nominal supply voltage of 3.3V (1.7V to 3.6V).
Stmicroelectronics STM32F746ZET6TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 50 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 114 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 216 |
| ROM Programmability | FLASH |
| ROM (words) | 524288 |
| RAM (bytes) | 327680 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32F746ZET6TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.