32-bit RISC microcontroller featuring an Arm Cortex-M7 core operating at up to 216 MHz. This MCU boasts a high-performance architecture with DSP capabilities, an FPU, Art Accelerator, and L1 cache, supported by 512 KB of FLASH memory and 320 KB of RAM. It includes 114 I/O lines, PWM channels, ADC, DAC, and DMA channels for versatile application integration. Designed for industrial temperature ranges (-40°C to 85°C), it operates from a 1.7V to 3.6V supply. The component is housed in a 143-terminal R-PBGA-B143 package.
Sign in to ask questions about the Stmicroelectronics STM32F746ZEY6TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32F746ZEY6TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 143 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B143 |
| Width | 4.539 |
| Length | 5.849 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 50 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 114 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 216 |
| ROM Programmability | FLASH |
| ROM (words) | 524288 |
| RAM (bytes) | 327680 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32F746ZEY6TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.