
32-bit RISC microcontroller featuring a 216 MHz Arm Cortex-M7 core with FPU and Art Accelerator for high-performance DSP applications. Includes 1 Mbyte of FLASH memory, 320 KB RAM, and supports external SDRAM. Offers 114 I/O lines, multiple ADCs, DACs, PWM channels, and DMA controllers. Operates within an industrial temperature range of -40°C to 85°C with a nominal supply voltage of 3.3V. Packaged in a 143-terminal R-PBGA.
Stmicroelectronics STM32F746ZGY6TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 143 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B143 |
| Width | 4.539 |
| Length | 5.849 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 50 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 114 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 216 |
| ROM Programmability | FLASH |
| ROM (words) | 1048576 |
| RAM (bytes) | 327680 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32F746ZGY6TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.