32-bit RISC microcontroller featuring an Arm Cortex-M7 core operating at up to 216 MHz, enhanced with an Art Accelerator and L1 cache for high performance. This MCU offers 2 MB of Flash memory and 512 KB of RAM, supporting SDRAM and DFSDM. It includes 114 I/O lines, a 16-bit external data bus, and a 26-bit address bus. Designed for industrial applications, it operates within a temperature range of -40°C to 105°C and supports a supply voltage from 1.7V to 3.6V. Additional features include PWM channels, ADC, DAC, and DMA channels.
Sign in to ask questions about the Stmicroelectronics STM32F765ZIT7TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32F765ZIT7TR technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 26 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 114 |
| External Data Bus Width | 16 |
| Address Bus Width | 26 |
| Bit Size | 32 |
| Speed | 200 |
| ROM Programmability | FLASH |
| ROM (words) | 2097152 |
| RAM (bytes) | 524288 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32F765ZIT7TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.