
The STM32F767IIK6 is a 32-bit RISC microcontroller with a maximum supply voltage of 3.6V and a maximum clock frequency of 26MHz. It features 132 I/O lines and 176 terminals, with a terminal position at the bottom. The device is packaged in a VFBGA package type. It supports PWM channels and has an ADC and DMA channels. The operating temperature range is not specified in the provided data.
Sign in to ask questions about the Stmicroelectronics STM32F767IIK6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32F767IIK6 technical specifications.
| Number of Terminals | 176 |
| Terminal Position | BOTTOM |
| Width | 10 |
| Length | 10 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 26 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 132 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 216 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32F767IIK6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.