The STM32F767NIH7 is a 32-bit microcontroller with 216 terminals in a TFBGA package. It operates on a supply voltage of 1.8-3.6V and has a maximum clock frequency of 26MHz. This microcontroller features 159 I/O lines, 32-bit RISC architecture, and supports PWM, ADC, and DMA channels.
Stmicroelectronics STM32F767NIH7 technical specifications.
| Number of Terminals | 216 |
| Terminal Position | BOTTOM |
| Width | 13 |
| Length | 13 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 26 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 159 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 216 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32F767NIH7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.