32-bit RISC microcontroller featuring a 216 MHz Arm Cortex-M7 core with FPU and Art Accelerator. Offers 2 MB Flash memory, 512 KB RAM, and 129 I/O lines. Supports external SDRAM, TFT, MIPI-DSI, JPEG codec, and DFSDM. Operates within an industrial temperature range of -40°C to 85°C with a supply voltage of 1.7V to 3.6V. Includes 32-bit external data bus, 26-bit address bus, PWM, ADC, DMA, and DAC capabilities. Packaged in a 180-terminal R-PBGA-B180.
Stmicroelectronics STM32F769AIY6TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 180 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B180 |
| Width | 5.537 |
| Length | 6.095 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 26 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 129 |
| External Data Bus Width | 32 |
| Address Bus Width | 26 |
| Bit Size | 32 |
| Speed | 216 |
| ROM Programmability | FLASH |
| ROM (words) | 2097152 |
| RAM (bytes) | 524288 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Eccn Code | 3A991.A.2 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32F769AIY6TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.