
The STM32F769IIT6 is a 32-bit microcontroller with a maximum clock frequency of 216 MHz. It features 132 I/O lines and a 32-bit RISC architecture. The device is available in a quad package with a width and length of 24 mm. The microcontroller operates within a supply voltage range of 1.8 to 3.6 V. It includes peripherals such as PWM channels, an ADC, and DMA channels.
Stmicroelectronics STM32F769IIT6 technical specifications.
| Number of Terminals | 176 |
| Terminal Position | QUAD |
| Width | 24 |
| Length | 24 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 26 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 132 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 216 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32F769IIT6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.