32-bit RISC microcontroller featuring a 216 MHz clock speed and 159 I/O lines. This industrial-grade component offers 2MB of FLASH program memory and 512KB of RAM. It supports a supply voltage range of 1.7V to 3.6V and includes PWM, ADC, DAC, and DMA channels. Packaged in a 216-terminal S-PBGA with dimensions of 13x13 mm, it operates within an industrial temperature range of -40°C to 85°C.
Stmicroelectronics STM32F777NIH6TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 216 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B216 |
| Width | 13 |
| Length | 13 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 281 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 26 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 159 |
| External Data Bus Width | 32 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 216 |
| ROM Programmability | FLASH |
| ROM (words) | 2097152 |
| RAM (bytes) | 524288 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32F777NIH6TR to view detailed technical specifications.
No datasheet is available for this part.