32-bit RISC microcontroller featuring an Arm Cortex-M7 core operating at up to 216 MHz. Integrated DSP capabilities with FPU, Art Accelerator, and L1 cache enhance performance. Includes 2 Mbytes of FLASH memory, 524 Kbytes of RAM, and 159 I/O lines. Supports hardware crypto, SDRAM, TFT displays, and JPEG codec. Operates within an industrial temperature range of -40°C to 105°C with a supply voltage of 1.7V to 3.6V. Features include PWM, ADC, DAC, DMA, and DFSDM.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics STM32F777NIH7TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32F777NIH7TR technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 216 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B216 |
| Width | 13 |
| Length | 13 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 293 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 26 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 159 |
| External Data Bus Width | 32 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 200 |
| ROM Programmability | FLASH |
| ROM (words) | 2097152 |
| RAM (bytes) | 524288 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Eccn Code | 5A992.C |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32F777NIH7TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.