32-bit RISC microcontroller featuring an Arm Cortex-M7 core operating at up to 216 MHz. This MCU offers 2 MB of Flash memory and 512 KB of RAM, with an external data bus width of 32 bits and an address bus width of 24 bits. Integrated peripherals include an Art Accelerator, L1 cache, SDRAM interface, TFT display controller, MIPI-DSI, JPEG codec, DFSDM, and a voltage regulator. It supports 129 I/O lines, PWM channels, ADC, DAC, and DMA channels, with a maximum supply voltage of 3.6V and an industrial temperature grade (-40°C to 85°C). The component is housed in a 180-terminal R-PBGA-B180 package.
Sign in to ask questions about the Stmicroelectronics STM32F778AIY6TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32F778AIY6TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 180 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B180 |
| Width | 5.5 |
| Length | 6 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 281 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 26 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 129 |
| External Data Bus Width | 32 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 216 |
| ROM Programmability | FLASH |
| ROM (words) | 2097152 |
| RAM (bytes) | 524288 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Eccn Code | 5A992.C |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32F778AIY6TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.