32-bit RISC microcontroller featuring an Arm Cortex-M0+ core operating at up to 64 MHz. This embedded component offers 128 Kbytes of FLASH memory and 36 Kbytes of RAM, supporting 44 I/O lines. Integrated peripherals include multiple USART interfaces, timers, ADC, DAC, and DMA channels, alongside AES256 hardware acceleration. Designed for industrial temperature ranges (-40°C to 85°C), it operates from a 1.7V to 3.6V supply. The 48-terminal device is housed in a 7x7mm S-PQFP-G48 package.
Sign in to ask questions about the Stmicroelectronics STM32G081CBT6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32G081CBT6 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 44 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 64 |
| ROM Programmability | FLASH |
| ROM (words) | 131072 |
| RAM (bytes) | 36864 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32G081CBT6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.