32-bit RISC microcontroller featuring an Arm Cortex-M0+ core operating at up to 64 MHz. Offers 128 Kbytes of FLASH memory and 36 Kbytes of RAM. Includes 26 I/O lines, multiple timers, 4x USART, ADC, DAC, and communication interfaces. Supports AES256 encryption and operates within a 1.7V to 3.6V supply voltage range. Packaged in a 4x4mm S-XQCC-N28 package, suitable for industrial temperature ranges (-40°C to 85°C).
Stmicroelectronics STM32G081GBU6 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N28 |
| Width | 4 |
| Length | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 26 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 64 |
| ROM Programmability | FLASH |
| ROM (words) | 131072 |
| RAM (bytes) | 36864 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32G081GBU6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.