The STM32H742ZIT6 is a 32-bit quad core microcontroller with a maximum operating frequency of 48MHz. It operates within a supply voltage range of 1.8V to 3.6V. The device features 114 I/O lines, a 19-bit external data bus, and a 26-bit address bus. It includes peripherals such as PWM channels, ADC, and DMA channels. The microcontroller is packaged in a 144-pin LQFP package.
Sign in to ask questions about the Stmicroelectronics STM32H742ZIT6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32H742ZIT6 technical specifications.
| Number of Terminals | 144 |
| Terminal Position | QUAD |
| Width | 20 |
| Length | 20 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 114 |
| External Data Bus Width | 19 |
| Address Bus Width | 26 |
| Bit Size | 32 |
| Speed | 480 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32H742ZIT6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.