
32-bit RISC microcontroller featuring an Arm Cortex-M7 core operating at up to 480 MHz. This high-performance MCU boasts 2MB of Flash memory, 1MB RAM, and L1 cache for efficient processing. It includes a Digital Signal Processing (DSP) engine with a Double Precision Floating-Point Unit (DP-FPU), external memory interface, and integrated JPEG codec. With 168 I/O lines, 32-bit external data bus, 26-bit address bus, PWM channels, ADC, and DMA channels, it offers extensive peripheral connectivity. The component is housed in a 208-terminal QUAD package with dimensions of 28x28 mm and operates within a supply voltage range of 1.8V to 3.6V.
Sign in to ask questions about the Stmicroelectronics STM32H743BIT6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32H743BIT6 technical specifications.
| Number of Terminals | 208 |
| Terminal Position | QUAD |
| Width | 28 |
| Length | 28 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 168 |
| External Data Bus Width | 32 |
| Address Bus Width | 26 |
| Bit Size | 32 |
| Speed | 480 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32H743BIT6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.