
32-bit RISC microcontroller featuring a 480 MHz Arm Cortex-M7 core with a Double Precision Floating-Point Unit (DP-FPU) and Art Accelerator for high-performance processing. Includes 2MB Flash memory, 1MB RAM, and an external memory interface, supporting up to 140 I/O lines. Offers a 32-bit external data bus, 26-bit address bus, and a wide supply voltage range of 1.8V to 3.6V. Equipped with PWM channels, ADC, and DMA channels for versatile application integration.
Stmicroelectronics STM32H743IIK6 technical specifications.
| Number of Terminals | 176 |
| Terminal Position | BOTTOM |
| Width | 10 |
| Length | 10 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 140 |
| External Data Bus Width | 32 |
| Address Bus Width | 26 |
| Bit Size | 32 |
| Speed | 480 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32H743IIK6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.