
32-bit RISC microcontroller featuring a 480 MHz Arm Cortex-M7 core with a Double Precision Floating-Point Unit (DP-FPU) and Art Accelerator. This MCU offers 2MB of Flash memory, 1MB of RAM, and an external memory interface, supporting up to 82 I/O lines. Key peripherals include PWM channels and an ADC, with 8 DMA channels for efficient data transfer. Operates with a supply voltage range of 1.62V to 3.6V.
Stmicroelectronics STM32H743VIH6 technical specifications.
| Number of Terminals | 100 |
| Terminal Position | BOTTOM |
| Width | 8 |
| Length | 8 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.62 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 82 |
| External Data Bus Width | 19 |
| Address Bus Width | 8 |
| Bit Size | 32 |
| Speed | 480 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32H743VIH6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.