32-bit RISC microcontroller featuring dual Arm Cortex-M7 and Cortex-M4 cores operating at up to 480 MHz. Integrated 1MB Flash memory and 1MB RAM, with an Art Accelerator and L1 cache for enhanced performance. Supports external memory interfaces and a comprehensive peripheral set including PWM, ADC, DAC, and DMA channels. Designed for industrial temperature ranges (-40°C to 85°C) with a 169-terminal S-PBGA package. Offers 112 I/O lines, 16-bit external data bus, and 26-bit address bus, with a supply voltage range of 1.62V to 3.6V.
Sign in to ask questions about the Stmicroelectronics STM32H747AGI6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32H747AGI6 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 169 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B169 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.62 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 112 |
| External Data Bus Width | 16 |
| Address Bus Width | 26 |
| Bit Size | 32 |
| Speed | 480 |
| ROM Programmability | FLASH |
| ROM (words) | 1048576 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32H747AGI6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.