
32-bit RISC microcontroller featuring dual Arm Cortex-M7 and Cortex-M4 cores operating at up to 480 MHz. This MCU offers 1MB of Flash memory and 1MB of RAM, supported by an Art Accelerator and L1 cache for enhanced performance. It includes an external memory interface and a comprehensive peripheral set, with 119 I/O lines, 16-bit external data bus, and 26-bit address bus. The device supports SMPS, MIPI-DSI, PWM, ADC, DAC, and DMA channels, operating within an industrial temperature range of -40°C to 85°C and a supply voltage of 1.62V to 3.6V. Packaged in a 176-terminal S-PQFP-G176 format.
Sign in to ask questions about the Stmicroelectronics STM32H747IGT6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32H747IGT6 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 176 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G176 |
| Width | 24 |
| Length | 24 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.62 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 119 |
| External Data Bus Width | 16 |
| Address Bus Width | 26 |
| Bit Size | 32 |
| Speed | 480 |
| ROM Programmability | FLASH |
| ROM (words) | 1048576 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32H747IGT6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.