
32-bit RISC microcontroller featuring a 480 MHz Arm Cortex-M7 core with DP-FPU and L1 cache. Offers 2MB Flash memory and 1MB RAM, supporting external memory interfaces. Includes a JPEG codec, hardware crypto acceleration, and a comprehensive peripheral set with 168 I/O lines, PWM, ADC, DAC, and DMA channels. Operates within an industrial temperature range of -40°C to 85°C, powered by a 1.62V to 3.6V supply. Housed in a 208-terminal S-PQFP-G208 package.
Sign in to ask questions about the Stmicroelectronics STM32H753BIT6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32H753BIT6 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 208 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G208 |
| Width | 28 |
| Length | 28 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.62 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 168 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 400 |
| ROM Programmability | FLASH |
| ROM (words) | 2097152 |
| RAM (bytes) | 1085440 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32H753BIT6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.