
32-bit RISC microcontroller featuring an Arm Cortex-M7 core operating at up to 480 MHz with DP-FPU and L1 cache. This industrial-grade MCU offers 2MB of FLASH memory, 1MB RAM, and 82 I/O lines. Includes an external memory interface, JPEG codec, hardware crypto acceleration, and a comprehensive peripheral set with PWM, ADC, DAC, and DMA channels. Packaged in a 100-terminal S-PQFP-G100, it operates within a -40°C to 85°C temperature range and a supply voltage of 1.71V to 3.6V.
Stmicroelectronics STM32H753VIT6 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 82 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 400 |
| ROM Programmability | FLASH |
| ROM (words) | 2097152 |
| RAM (bytes) | 1085440 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32H753VIT6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.